A7101CHTK2/T0BC2BJ
Plug and Trust Secure Element 8-Pin HVSON T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -25 to 85 °C | ||
| 8 | ||
| 4 x 4 x 0.95 mm | ||
| Industrial | ||
| HVSON | ||
| Plug and Trust Secure Element |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |