A7002CMHN1/T1AGBEL
MCU A700x MX51 1.8V/3.3V/5V 32-Pin HVQFN EP
- RoHS 10 Compliant
- Tariff Charges
The A7002 family is a tamper resistant secure Micro Controller Unit (MCU) family using a dedicated security hardened MX51CPU. NXP Semiconductors has a long track record in security MCUs. NXP ICs have been used in all types of security applications such as bank cards, health insurance cards, electronic passports, and pay-TV cards. They have also been used as embedded secure element in mobile phones. The A7002 family features a significantly enhanced secure microcontroller architecture. Extended instructions for Java and C code, linear addressing and high speed at low power are among many other improvements added to the classic 80C51 core architecture.
- High reliable EEPROM for both data storage and program execution: 80 kB
- Data retention time: 25 years minimum
- Endurance: 500,000 cycles minimum
- Dedicated Secure_MX51 MCU (Memory eXtended/enhanced 80C51)
- 100 kbit/s I2C slave interface
- Optional ISO/IEC 7816 contact interface
- Optional ISO/IEC 14443 A Contactless Interface Unit (CIU)
- Public Key Cryptography (PKC) coprocessor supporting RSA, Elgamal, DSS, Diffie-Hellman, Guillou-Quisquater, Fiat-Shamir and Elliptic Curves
- RSA support for the key lengths up to 2048 bit
- Elliptic Curve over GF(p) Cryptography with key lengths up to 320 bit
- Single DES (56 bit) and Triple DES with 2 or 3 Keys (112 bit or 168 bit), encryption and decryption in ECB, CBC and CBC-MAC mode
- High-speed AES coprocessor (128-bit parallel processing AES engine)
- Low-power True Random Number Generator (TRNG) in hardware, AIS-31 compliant
- SHA1,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MX51 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C | ||
| A700x | ||
| A7002 | ||
| 32 | ||
| 62 | ||
| 90 °C | ||
| -40 °C | ||
| A700x Family A7002 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |