PDP SEO Portlet

A7002CGHN1/T1AG502

MCU 8-Bit A700x 80C51 CISC 1.8V/2.5V/3.3V/5V 32-Pin HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: A7002CGHN1/T1AG502
Secondary Manufacturer Part#: A7002CGHN1/T1AG502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A7002 family is a tamper resistant secure Micro Controller Unit (MCU) family using a dedicated security hardened MX51CPU. NXP Semiconductors has a long track record in security MCUs. NXP ICs have been used in all types of security applications such as bank cards, health insurance cards, electronic passports, and pay-TV cards. They have also been used as embedded secure element in mobile phones. The A7002 family features a significantly enhanced secure microcontroller architecture. Extended instructions for Java and C code, linear addressing and high speed at low power are among many other improvements added to the classic 80C51 core architecture.

  • High reliable EEPROM for both data storage and program execution: 80 kB
    • Data retention time: 25 years minimum
    • Endurance: 500,000 cycles minimum
  • Dedicated Secure_MX51 MCU (Memory eXtended/enhanced 80C51)
  • 100 kbit/s I2C slave interface
  • Optional ISO/IEC 7816 contact interface
  • Optional ISO/IEC 14443 A Contactless Interface Unit (CIU)
  • Public Key Cryptography (PKC) coprocessor supporting RSA, Elgamal, DSS, Diffie-Hellman, Guillou-Quisquater, Fiat-Shamir and Elliptic Curves
    • RSA support for the key lengths up to 2048 bit
    • Elliptic Curve over GF(p) Cryptography with key lengths up to 320 bit
  • Single DES (56 bit) and Triple DES with 2 or 3 Keys (112 bit or 168 bit), encryption and decryption in ECB, CBC and CBC-MAC mode
  • High-speed AES coprocessor (128-bit parallel processing AES engine)
  • Low-power True Random Number Generator (TRNG) in hardware, AIS-31 compliant
  • SHA1,

Technical Attributes

Find Similar Parts

Description Value
80C51
HVQFN
Surface Mount
I2C
A700x
A7002
32
90 °C
-40 °C
A700x Family A7002 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $: