PDP SEO Portlet

A2T07D160W04SR3

Transistor RF FET N-CH 70V 716MHz to 960MHz 4-Pin NI-780HS T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: A2T07D160W04SR3
Secondary Manufacturer Part#: A2T07D160W04SR3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A2T07D160W04SR3 30 W symmetrical Doherty RF power LDMOS transistor is designed for cellular base station applications requiring very wide instantaneous bandwidth capability covering the frequency range of 716 to 960 MHz.

  • Designed for Wide Instantaneous Bandwidth Applications
  • Greater Negative Gate-Source Voltage Range for Improved Class C Operation
  • Able to Withstand Extremely High Output VSWR and Broadband Operating Conditions
  • Designed for Digital Predistortion Error Correction Systems
  • RoHS Compliant
  • In Tape and Reel. R3 Suffix = 250 Units, 32 mm Tape Width, 13-inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    70
    4
    960
    716
    225 °C
    NI-780S
    Flange Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 171 Weeks
    Price for: Each
    Quantity:
    Min:250  Mult:250  
    USD $:
    250+
    $91.17347
    500+
    $89.70257
    1000+
    $88.2152
    2000+
    $86.73563
    4000+
    $85.26554