8MNANOLPD4-EVK
i.MX 8M Nano Applications Processor Evaluation Kit
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: 8MNANOLPD4-EVK
Secondary Manufacturer Part#: 8MNANOLPD4-EVK
- RoHS 10 Compliant
- Tariff Charges
The i.MX 8M Nano EVK provides a platform for comprehensive evaluation of the i.MX 8M Nano and i.MX 8M Nano Lite applications processors. It delivers high performance and power efficiency with multimedia interfaces, NXP PMIC and NXP Wi-Fi/BT solution for connectivity out-of-the box. The two-board solution consists of a compact compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design.
- i.MX 8M nano quad applications processor
- Power Manage IC (PMIC) for i.MX 8M Mini/Nano/Plus
- MIPI-CSI Camera Mini-SAS connector, MIPI-DSI Display Mini-SAS connector
- 2.4/5GHz dual-band 1x1 Wi-Fi® 5 (802.11ac) + Bluetooth® 5 Solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| 32MB QSPI Flash | ||
| HDMI|MIPI DSI | ||
| Yes | ||
| No | ||
| Ethernet|I2C|USB | ||
| i.MX 8M Nano EVK with 2G LPDDR4, NXP Wi-Fi/BT, MIPI-DSI to HDMI Adapter Board and mini-SAS Cable, USB 3.0, Type-C Male to Type-A Male Cable, USB 2.0, Type-A Male to Micro-B Male Cable, USB 3.0, Type-C Male to Type-A Female Adapter, Android BSP Image Pre-Programmed | ||
| MicroSD | ||
| 2 GB | ||
| LPDDR4 | ||
| Evaluation Kit | ||
| 1 USB2.0 Type C|2 USB3.0 Type A | ||
| Bluetooth|WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |