PDP SEO Portlet

8MMINILPD4-EVKB

Evaluation Kit, i.MX8MMINI, 32bit, ARM Cortex-A53, ARM Cortex-M4

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 8MMINILPD4-EVKB
Secondary Manufacturer Part#: 8MMINILPD4-EVKB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

i.MX 8M Mini EVKB provides a platform for comprehensive evaluation of the i.MX 8M Mini and i.MX 8M Mini Lite applications processors. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi/Bluetooth for connectivity out-of-the box. The two-board solution consists of a compact 2”x2.7”compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design.

  • i.MX 8M mini quad applications processor
  • 2GB 32-bit LPDDR4, 32GB eMMC 5.1, SD/MMC connector, 32MB QSPI flash memory
  • MIPI-CSI camera mini-SAS connector
  • MIPI-DSI display mini-SAS connector
  • AW-CM358SM (NXP 88W8987), Wi-Fi5 (802.11ac) 1x1 dual-band (2.4/5GHz), Bluetooth 5.1
  • On-board chip antenna
  • External antenna connector
  • PCA9450AA PMIC
  • Audio DAC 24bit 192kHz stereo, HP jack 3.5mm audio connector, board expansion connector
  • 10/100/1000 Ethernet, USB 2.0 Type C connector, M.2 connector (PCIe, UART, PCM), JTAG connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$388.0
2+
$384.69614
4+
$381.40396
8+
$378.08094
16+
$374.77273