88W9064-A1-BWPC/AK
IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.0 LE, 2.4 GHz, 5 GHz
Manufacturer:NXP
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: 88W9064-A1-BWPC/AK
Secondary Manufacturer Part#: 88W9064-A1-BWPC/AK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.0 LE | ||
| 2.4GHz, 5GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |