88W8801-B0-NMDE/AK
Single Band Wi-Fi SoC, IEEE 802.11n, QFN-EP, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| GPIO, SDIO 2.0, UART, USB 2.0 | ||
| 48 | ||
| -30°C to 85°C | ||
| IEEE 802.11n | ||
| Single Band Wi-Fi SoC | ||
| 1.8V to 3.6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |