PDP SEO Portlet

3PHASELV-KIT

Motor Control Kit, 3 Phase BLDC/PMSM Low Voltage

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 3PHASELV-KIT
Secondary Manufacturer Part#: 3PHASELV-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3PHASELV-KIT is a 3 phase BLDC/PMSM low voltage motor control kit. The 3 phase BLDC/PMSM low voltage motor control drive board incorporates all the necessary circuitry needed for development of motor control applications. It incorporates a complete 3 phase power stage, a communication interface, feedback signal handling and the user’s interface. All the control, feedback and communication signals are routed to the MCU header connectors. The MCU header incorporates the main MCU controlling the system. The MCU headers can be easily changed to another with a different microcontroller. This modular approach allows for easily porting an application among different controllers. Two BLDC sensorless applications are provided for the attached controllers and source codes are included as well. Applications are already loaded in the controllers and are up and running as soon as a power supply is applied.

  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current of 4A
  • Three phase bridge inverter (6 MOSFET’s) and three phase MOSFET gate driver MC33937
  • Three phase and DC bus current sensing shunts
  • DC bus voltage sensing and 3 phase back EMF voltage sensing circuitry
  • Encoder/hall sensor sensing circuitry
  • Motor power and two signal connectors for MCU daughter board connection
  • CAN physical layer
  • USB interface
  • User LEDs and switches

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
USB
Microcontroller Tools
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$260.16
2+
$256.2722
4+
$254.9844
8+
$253.6966
16+
$244.9118