1323XNSK
1323X NETWORK KIT
- RoHS 10 Compliant
- Tariff Charges
Freescale offers a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system-on-chip (SoC) solutions. Designers may choose the hardware and software platform that achieves their design goals. The newest SoC product family integrates the 2.4 GHz transceiver, HCS08 QE-series MCU, memory, I/O and RF matching components in a single IC. The MC1323x kits are ideal for wireless applications in the consumer, health care and industrial markets.
1323X–MRB (Modular Reference Board)
- MC13234CHT 2.4GHz SoC
- Printed F antenna
- Programmable 128 KB Flash with 8 KB of RAM
- On board BDM port for MCU Flash reprogramming and in–circuit hardware debugging
- Header for connection to RCM and REM
- IR Transmitter
- Connections for battery or external power supply
1323x–REM (Remote Extender Board)
- Connects to the 1323X-MRB or 1323X-MRB-ADC
- Onboard expansion capabilities for external application–specific development activities
- USB connector
- Four LEDs and eight switches for demonstration, monitoring and control
- Built-in battery connector for two AA batteries
1323x–RCM (Remote Control Motherboard)
- Connects to the 1323X-MRB or 1323X-MRB-ADC
- Programmable two–line LCD for displaying messages
- Synaptics touch sensor
- On board expansion capabilities for external application–specific
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |