PDP SEO Portlet

1323XNSK-SFTW

Network Starter Kit with Software, Low Cost SoC Remote Control Platform, MC13234CHT, MC13237CHT

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 1323XNSK-SFTW
Secondary Manufacturer Part#: 1323XNSK-SFTW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale offers a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system-on-chip (SoC) solutions. Designers may choose the hardware and software platform that achieves their design goals. The newest SoC product family integrates the 2.4 GHz transceiver, HCS08 QE-series MCU, memory, I/O and RF matching components in a single IC. The MC1323x kits are ideal for wireless applications in the consumer, health care and industrial markets.

1323X–MRB (Modular Reference Board)

  • MC13234CHT 2.4GHz SoC
  • Printed F antenna
  • Programmable 128 KB Flash with 8 KB of RAM
  • On board BDM port for MCU Flash reprogramming and in–circuit hardware debugging
  • Header for connection to RCM and REM
  • IR Transmitter
  • Connections for battery or external power supply

1323x–REM (Remote Extender Board)

  • Connects to the 1323X-MRB or 1323X-MRB-ADC
  • Onboard expansion capabilities for external application–specific development activities
  • USB connector
  • Four LEDs and eight switches for demonstration, monitoring and control
  • Built-in battery connector for two AA batteries

1323x–RCM (Remote Control Motherboard)

  • Connects to the 1323X-MRB or 1323X-MRB-ADC
  • Programmable two–line LCD for displaying messages
  • Synaptics touch sensor
  • On board expansion capabilities for external application–specific development ac

Technical Attributes

Find Similar Parts

Description Value
RF, Wireless Connectivity
Network Starter Kit with Software
Low Cost SoC Remote Control Platform
4 x 1323X-MRB, 3 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
MC13234CHT, MC13237CHT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: