PDP SEO Portlet

1323XDSK

Development Starter Kit, SoC Remote Control Platform, MC1323X, 2.4 GHz IEEEĀ® 802.15.4 Standard

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 1323XDSK
Secondary Manufacturer Part#: 1323XDSK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1323XDSK is a MC1323X microcontroller based starter development kit. It provides a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system onchip (SoC) solutions. The MC1323x family is a low cost system onchip (SoC) platform for the IEEE 802.15.4 standard that incorporates a complete, low power, 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8bit HCS08 CPU, and a functional set of MCU peripherals into a 48 pin LGA package.

  • Full IEEE 802.15.4 compliant wireless node, ZigBee capable with BeeStack software stack
  • Reference design area with small footprint, low cost RF node
  • 32MHz reference oscillator
  • BDM serial MCU debug port
  • Optional secondary 32.768KHz crystal oscillator for accurate low power timing
  • IR blaster
  • 2Mbit serial FLASH (uses SPI interface)
  • Master reset switch
  • Full power regulation and management
  • Buffered edge-aligned or centre-aligned PWM
  • Capable of greater than one day interrupt
  • Up to 32 GPIO

Technical Attributes

Find Similar Parts

Description Value
No
RF and Microwave Tools
No
No
RF and Microwave Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$254.83
2+
$253.55585
4+
$252.2817
8+
$251.00755
16+
$249.7334