PDP SEO Portlet

13237ADC-SFTW

Development Kit with Software, Low Cost SoC Remote Control Platform, MC13237CHT

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 13237ADC-SFTW
Secondary Manufacturer Part#: 13237ADC-SFTW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

13237ADC-SFTW is a MC13237CHT development kit. The MC1323x kit is ideal for wireless applications in the consumer, health care and industrial markets. NXP offers a full set of hardware platforms for evaluation of the cost-effective MC1323X system-on-chip (SoC) solutions. Designers may choose the hardware and software platform that achieves their design goals. The newest SoC product family integrates the 2.4GHz transceiver, HCS08 series MCU, memory and input/output (I/O) in a single package. The 8bit integrated alternative allows easy implementation of cost-effective solutions for those familiar with the HCS08 family and for those just starting out with embedded wireless design. MC1323X family development kit is built on three modular boards, each of which offer features and functions targeted at consumer electronics applications. The modular boards are assembled into specific configurations to allow straightforward system development.

  • MC1323x 802.15.4 2.4GHz PiP, LCD (RCM), four LCD soft touch push buttons (RCM)
  • 36 button keypad (RCM), eight direction plus select joystick (RCM)
  • IR transmitter (RCM), buzzer (RCM), digital accelerometer (RCM)
  • Digital gyroscope (RCM), I/O header (REM), USB connection
  • Power LED and six status LEDs (REM), power LED and six status LEDs (RCM)
  • Six push buttons (REM), IR receiver and transmitter (REM)
  • Printed F antenna (REM), on/off switch, battery connectors, test points

Technical Attributes

Find Similar Parts

Description Value
RF, Wireless Connectivity
Development Kit with Software
Microcontroller Tools
Low Cost SoC Remote Control Platform
3 x 1323X-MRB-ADC, 3 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network Analyzer
Microcontroller Tools
MC13237CHT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1128.176
2+
$1122.42
4+
$1116.664
8+
$1110.908
16+
$1105.152