13237ADC-BDM
Development Kit, Low Cost SoC Remote Control Platform, MC13237CHT
Click image to enlarge
Manufacturer:NXP
Product Category:
RF & Wireless, RF & Wireless Development Kits
Avnet Manufacturer Part #: 13237ADC-BDM
Secondary Manufacturer Part#: 13237ADC-BDM
- RoHS 10 Compliant
- Tariff Charges
13237ADC-BDM is a development kit for evaluate the operation and performance of MC13237CHT, a system-on-chip remote control platform for the IEEE® 802.15.4 standard. The MC13237 incorporates a complete low power 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8bit HCS08 CPU and a functional set of MCU peripherals.
1323X–MRB (Modular Reference Board)
- MC13234CHT 2.4GHz SoC
- Printed F antenna
- Programmable 128 KB Flash with 8 KB of RAM
- On board BDM port for MCU Flash reprogramming and in–circuit hardware debugging
- Header for connection to RCM and REM
- IR Transmitter
- Connections for battery or external power supply
1323x–REM (Remote Extender Board)
- Connects to the 1323X-MRB or 1323X-MRB-ADC
- Onboard expansion capabilities for external application–specific development activities
- USB connector
- Four LEDs and eight switches for demonstration, monitoring and control
- Built-in battery connector for two AA batteries
1323x–RCM (Remote Control Motherboard)
- Connects to the 1323X-MRB or 1323X-MRB-ADC
- Programmable two–line LCD for displaying messages
- Synaptics touch sensor
- On board expansion capabilities for external application–specific development ac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RF, Wireless Connectivity | ||
| Development Kit | ||
| Microcontroller Tools | ||
| Low Cost SoC Remote Control Platform | ||
| 3 x 1323X-MRB-ADC, 3 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network Analyzer | ||
| Microcontroller Tools | ||
| MC13237CHT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |