13234NSK-SFTW
Network Starter Kit with Software, Low Cost SoC Remote Control Platform, MC13234CHT
Click image to enlarge
Manufacturer:NXP
Product Category:
RF & Wireless, RF & Wireless Development Kits
Avnet Manufacturer Part #: 13234NSK-SFTW
Secondary Manufacturer Part#: 13234NSK-SFTW
- RoHS 10 Compliant
- Tariff Charges
Freescale's fourth-generation 2.4 GHz IEEE 802.15.4/ZigBee ready solution is designed to meet the needs of the consumer electronics market, yet offers features and functions that are well-suited to many wireless applications in the consumer, healthcare and industrial markets. The MC1323x combines an IEEE 802.15.4 radio with an HCS08-QE core into a cost-effective system-on-chip (SoC) that provides a low-power, flexible and robust solution for wireless control and monitoring applications.
- supports SMAC, IEEE 802.15.4, SynkroRF™ and ZigBee protocol stacks
- <1 ua="""">1>
- 22 mA low power Rx Sniff mode
- 34 mA Rx mode
- 26 mA Tx mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RF, Wireless Connectivity | ||
| Network Starter Kit with Software | ||
| Low Cost SoC Remote Control Platform | ||
| 4 x 1323X-MRB, 3 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer | ||
| MC13234CHT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |