PDP SEO Portlet

13234NSK-BDM

Network Starter Kit, Low Cost SoC Remote Control Platform, MC13234CHT

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 13234NSK-BDM
Secondary Manufacturer Part#: 13234NSK-BDM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale's fourth-generation 2.4 GHz IEEE 802.15.4/ZigBee ready solution is designed to meet the needs of the consumer electronics market, yet offers features and functions that are well-suited to many wireless applications in the consumer, healthcare and industrial markets. The MC1323x combines an IEEE 802.15.4 radio with an HCS08-QE core into a cost-effective system-on-chip (SoC) that provides a low-power, flexible and robust solution for wireless control and monitoring applications.

  • IEEE 802.15.4 standard compliant SoC
    • supports SMAC, IEEE 802.15.4, SynkroRF™ and ZigBee protocol stacks
  • 2.4 GHz ISM band operation
  • -94 dBm typical receiver (<1% per,=""" 20-byte="""">
  • Programmable transmitter output power (-30 dBm to +2 dBm typical)
  • Low power consumption
    • <1 ua="""">
    • 22 mA low power Rx Sniff mode
    • 34 mA Rx mode
    • 26 mA Tx mode
  • Hardware acceleration for IEEE 802.15.4 applications
  • Advanced encryption/decryption hardware engine (AES 128-bit)
  • 8-bit HCS08 MCU operating at 32 MHz bus frequency
  • 128 KB Flash, 8 KB RAM
  • 12-bit analog-to-digital converter (MC13237 only)
  • 1.8–3.6V with low battery detect
  • -40°C to +85°C operating temperature
  • 7 mm x 7 mm 48-pin LGA package
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    RF, Wireless Connectivity
    Network Starter Kit
    RF and Microwave Tools
    Low Cost SoC Remote Control Platform
    4 x 1323X-MRB, 3 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
    RF and Microwave Tools
    MC13234CHT

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $608.35
    2+
    $603.16984
    4+
    $598.3154
    8+
    $595.2313
    16+
    $592.1472