13234DSK-BDM
Developer Starter Kit, Low Cost SoC Remote Control Platform, MC13234CHT
Click image to enlarge
Manufacturer:NXP
Product Category:
RF & Wireless, RF & Wireless Development Kits
Avnet Manufacturer Part #: 13234DSK-BDM
Secondary Manufacturer Part#: 13234DSK-BDM
- RoHS 10 Compliant
- Tariff Charges
13234DSK-BDM is a MC13234CHT developer starter kit. The 1323X-MRB contains the MC13234CHT integrated circuit and all necessary input/ output connections. It is a self contained module in a compact reference design. The 1323X-REM is a remote extender and general application development board.
- supports SMAC, IEEE 802.15.4, SynkroRF™ and ZigBee protocol stacks
- <1 ua="""">1>
- 22 mA low power Rx Sniff mode
- 34 mA Rx mode
- 26 mA Tx mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RF, Wireless Connectivity | ||
| Developer Starter Kit | ||
| RF and Microwave Tools | ||
| Low Cost SoC Remote Control Platform | ||
| 2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer | ||
| RF and Microwave Tools | ||
| MC13234CHT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |