PDP SEO Portlet

1322XDSK-DBG

Development Starter Kit, ZigBee Platform, MC1322X, 2.4 GHz IEEE® 802.15.4 Standard

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 1322XDSK-DBG
Secondary Manufacturer Part#: 1322XDSK-DBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1322XDSK-DBG is a developer starter kit for MC13224 2.4GHz 802.15.4 RF and 32bit ARM7 microcontroller with J-LINK. The MC13224 is a third generation ZigBee platform which incorporates a complete, low power, 2.4GHz RF transceiver, 32bit ARM7 core based MCU, hardware acceleration for both IEEE 802.15.4 MAC and AES security and a full set of MCU peripherals into a 99 pin LGA platform in package (PiP). This kit includes a 1322X-SRB sensor reference board which contains an MC13224 PiP, MMA7260Q three axis acceleration sensor, MPXV5010G pressure sensor and a temperature sensor. The SRB provides a complete platform for evaluating the MC13224 PiP. The kit also includes 1322X-NCB network coordinator board. The 1322X-NCB contains the MC13224 IC and a graphic LCD, creating the ideal demonstration platform for network coordinators. The LCD enables network monitoring by providing status messages.

  • 2.4 GHz wireless nodes compatible with the IEEE 802.15.4 standard
  • Printed F antenna
  • Onboard expansion capabilities for external application specific development activities
  • Programmable flash
  • JTAG port for reprogramming and in circuit hardware debugging
  • Graphic LCD display
  • SMA connector with external antenna
  • Nexus debug interface
  • USB port to interface with PC
  • Connections for battery or external power supply

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$500.7114
2+
$498.15675
4+
$495.6021
8+
$493.04745
16+
$480.336