PDP SEO Portlet

1320XRFC

Daughter Card, RF, Zigbee, Communication & Networking, MC9S08

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 1320XRFC
Secondary Manufacturer Part#: 1320XRFC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1320XRFC is a RF daughter card kit, provides connectivity to a variety of MCU development boards, including the HCS08 S12 and ColdFire family of MCU developmentboards. The RF daughter card has a printed F-antenna and an SMA connector to allow developers to connect different antennae or interface directly to RF laboratory equipment. By programming the MCU development board, developers can run a variety of applications and develop customized applications. The 1320x supports severalprotocol stacks and demonstration applications, depending on the MCU development platform to which it is connected. The Simple MAC (SMAC) is a simple protocol used for implementing simple point to point and star networks. Its small memory requirements, less than 2.5K of Flash, provide an ultra cost effective solution for simple applications. The IEEE 802.15.4 compliant MAC establishes robust building blocks that enable development of point to point, star and mesh networks.

  • MC13203 ZigBee compliant 2.4GHz RF transceiver
  • Printed F antenna
  • Scalable software support for easy development of customer specific network topologies

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$99.1466
2+
$98.64075
4+
$98.1349
8+
$97.62905
16+
$95.1072