PDP SEO Portlet

NRF9E5

Wireless SOP

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF9E5
Secondary Manufacturer Part#: NRF9E5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF9E5 is a true single chip system with fully integrated RF transceiver, 8051 compatible microcontroller and a 4 input 10bit 80ksps AD converter. The transceiver of the system supports all the features available in the nRF905 chip including ShockBurstTM, which automatically handles preamble, address and CRC. The circuit has embedded voltage regulators, which provide maximum noise immunity and allow operation on a single 1.9V to 3.6V supply. nRF9E5 is compatible with FCC standard CFR47 part 15 and ETSI EN 300 220-1.

  • nRF905 433/868/915MHz transceiver
  • 8051 compatible microcontroller
  • 4 input, 10bit 80ksps ADC
  • Single 1.9V to 3.6V supply
  • Small 32 pin QFN (5x5mm) package
  • Extremely low cost Bill of Material (BOM)
  • Internal VDD monitoring
  • 2.5µA standby with wakeup on timer or external pin
  • Adjustable output power up to 10dBm
  • Channel switching time less than 650µs
  • Low TX supply current, typical 9mA @-10dBm
  • Low RX supply current typical 12.5mA peak
  • Low MCU supply current, typically 1mA at 4MHz @3volt
  • Suitable for frequency hopping
  • Carrier Detect for “listen before transmit protocol”

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
1+
$3.74
26+
$3.48
100+
$3.22
1000+
$2.95
5000+
$2.86