NRF9161-LACA-R
Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem
- RoHS 10 Compliant
- Tariff Charges
NRF9161-LACA-R is a low power SiP with integrated LTE-M/NB-IoT and DECT NR+ modem, and GNSS. The nRF9161 sets a new standard for highly integrated System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9161 offers unparalleled performance and versatility. It offers enhanced capabilities compared to its predecessor (nRF9160), including DECT NR+ support and 3GPP release 14 LTE-M/NB-IoT support. The nRF9161 surpasses its predecessor, with improved features including support for DECT NR+ and 3GPP Release 14 LTE-M/NB-IoT LTE stack. The integrated modem of the nRF9161 enables global connectivity without regional limitations, and include new unique modem features for further power saving and ease of use.
- Fully integrated SiP for cellular IoT and DECT NR+
- Multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
- 700-2200MHz LTE band support
- 1.9GHz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 64MHz Arm Cortex-M33
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell
- Unleashing the Potential of DECT NR+
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |