PDP SEO Portlet

NRF9160-SICA-B1A-R

Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF9160-SICA-B1A-R
Secondary Manufacturer Part#: NRF9160-SICA-B1A-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF9160-SICA-B1A-R is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.

  • LTE-M/NB-IoT/GPS product
  • 700-2200MHz LTE band support
  • 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
  • Arm TrustZone + Arm CryptoCell
  • 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
  • Supply voltage range from 3.0-5.5V
  • Temperature range from -40 to 85°C
  • 10x16x1.04mm LGA package

Technical Attributes

Find Similar Parts

Description Value
700 to 2200 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$28.94
26+
$22.53
100+
$18.9
1000+
$17.07778