NRF9160-SIAA-B1A-R7
Low Power SIP for cellular IOT LTE-M only, Compatible with nRF Cloud Services
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Cellular Modules
Avnet Manufacturer Part #: NRF9160-SIAA-B1A-R7
- RoHS 10 Compliant
- Tariff Charges
NRF9160-SIAA-B1A-R7 is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
- LTE-M only product
- 700-2200MHz LTE band support
- 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
- Arm TrustZone + Arm CryptoCell
- 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
- Supply voltage range from 3.0-5.5V
- Temperature range from -40 to 85°C
- 10x16x1.04mm LGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10mm x 16mm x 1.04mm | ||
| LTE-M | ||
| ACMA, CE, FCC, GCF, ISED, MIC, MSIP, NCC, PTCRB, RCM, SRRC, UKCA | ||
| 400 Kbps | ||
| null | ||
| No | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |