PDP SEO Portlet

NRF9151-LACA-R7

Lower Power SIP for cellular IoT and DECT NR+

Manufacturer:Nordic Semiconductor
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NRF9151-LACA-R7
Secondary Manufacturer Part#: NRF9151-LACA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF9151-LACA-R7 nRF9151 SiP low power cellular IoT System-in-Package with integrated LTE-M, NB-IoT, GNSS and DECT NR+ wireless modem. It is a fully integrated SiP with 64MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS. The nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility, and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor (nRF9161), it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20dBm. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.

  • 700-2200MHz LTE band support
  • Power Class 5 20dBm, Power Class 3 23dBm
  • 1.9GHz NR+ band support
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • 1MB flash + 256KB RAM
  • Arm TrustZone + Arm CryptoCell 310

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$20.65
26+
$18.55
100+
$15.93
1000+
$13.66
5000+
$12.26667