NRF9131-LACA-R7
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Cellular Modules
Avnet Manufacturer Part #: NRF9131-LACA-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700MHz to 2.2GHz, 1.9GHz | ||
| 7mm x 11mm x 0.74mm | ||
| NB-IoT | ||
| null | ||
| No | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |