PDP SEO Portlet

NRF905

Single chip 433/868/915 MHz transceiver

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF905
Secondary Manufacturer Part#: NRF905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF905 is a single chip radio transceiver for the 433/868/915MHz ISM band. The transceiver consists of a fully integrated frequency synthesizer, receiver chain with demodulator, a power amplifier, a crystal oscillator and, a modulator. The ShockBurst feature automatically handles preamble and CRC. You can easily configure the nRF905 through the SPI. Current consumption is very low, in transmit only 9mA at an output power of -10dBm, and in receive mode 12.5mA. Built-in power down modes makes power saving easily realizable.

  • True single chip GFSK transceiver in a small 32 pin package (32L QFN 5x5mm)
  • Shock Burst™ mode for low power operation
  • Power supply range 1.9 to 3.6 V
  • Multi channel operation – ETSI/FCC Compatible
  • Channel switching time <650µs
  • Extremely low cost Bill of Material (BOM)
  • No external SAW filter
  • Adjustable output power up to 10dBm
  • Carrier detect for "listen before transmit"" protocols
  • Data Ready signal when a valid data packet is received or transmitted
  • Address Match for detection of incoming packet
  • Automatic retransmission of data packet
  • Automatic CRC and preamble generation
  • Low supply current (TX), typical 9mA @ -10dBm output power
  • Low supply current (RX), typical 12.5mA
"

Technical Attributes

Find Similar Parts

Description Value
5.25, 4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
1+
$4.55
26+
$3.89
100+
$3.23
1000+
$2.56
5000+
$2.46