PDP SEO Portlet

NRF8001-R2Q32-R

Single chip Bluetooth low energy

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF8001-R2Q32-R
Secondary Manufacturer Part#: NRF8001-R2Q32-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF8001 is a Bluetooth® low energy solution designed for operation in the peripheral role. By integrating a Bluetooth low energy compliant radio (PHY), slave mode link controller, and host, nRF8001 offers you an easy way to add Bluetooth low energy connectivity to your application. nRF8001 offers a serial interface (ACI) for configuration and control from your microcontroller. • Part A defines the nRF8001 hardware and electrical specifications as well as operating procedures. • Part B describes the Application Controller Interface (ACI); the logical interface between the nRF8001 and your application

  • Bluetooth low energy peripheral device
  • Stack features:
    • Low energy PHY layer
    • Low energy link layer slave
    • Low energy host for devices in the peripheral role
  • Hardware features:
    • 16 MHz crystal oscillator
    • Low power 32 kHz ± 250 ppm RC oscillator
    • 32.768 kHz crystal oscillator
    • DC/DC converter
    • Temperature sensor
    • Battery monitor
    • Direct Test Mode interface
  • Ultra-low power consumption
  • Single 1.9 - 3.6 V power supply
  • Temperature range -40 to 85°C
  • Compact 5x5 mm QFN32 package
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$2.76
26+
$2.6
100+
$2.44
1000+
$2.28
5000+
$2.16