PDP SEO Portlet

NRF7002-QFAA-R

Wi-Fi 6 companion IC with integrated RF

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF7002-QFAA-R
Secondary Manufacturer Part#: NRF7002-QFAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF7002 low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing. The IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard. It features a 2.4GHz and 5GHz radio with low power consumption for extended battery life. The IC also has advanced security features included to help protect user data. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications. Typical applications are battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, asset tracking, wearables and medical.

  • Low-power and secure Wi-Fi for the IoT, ideal coexistence with Bluetooth LE
  • Supported in nRF Connect SDK, target wake time (TWT)
  • WPA3 personal/enterprise, SPI / QSPI
  • Wi-Fi 6 Station (STA), complies with 802.11a/b/g/n/ac/ax
  • 1 spatial stream (SS), 20MHz channel bandwidth
  • 64 QAM (MCS7), 86Mbps PHY throughput, OFDMA (Downlink and Uplink)
  • BSS colouring, Co-existence interfaces

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$2.58
100+
$2.16
1000+
$2.05556