PDP SEO Portlet

NRF7001-QFAA-R7

Wi-Fi 6 companion IC with integrated RF

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF7001-QFAA-R7
Secondary Manufacturer Part#: NRF7001-QFAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF7001-QFAA-R7 is a low-power Wi-Fi 6 companion, highly integrated IC providing seamless connectivity and Wi-Fi-based locationing. The IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard. It features a 2.4GHz radio with low power consumption for enabling long battery life. The IC also has advanced security features included to help protect user data. It is a powerful, low-cost solution for adding the latest Wi-Fi 6 technology to products. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications. Typical applications are battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, wearables and medical, asset tracking.

  • Device functionalities are scanning (passive and active), station (STA), SoftAP
  • Low-power and secure Wi-Fi for the IoT, ideal coexistence with Bluetooth LE
  • Supported in nRF connect SDK, target wake time (TWT)
  • WPA3 personal/enterprise, SPI / QSPI, Wi-Fi 6 station (STA)
  • Complies with 802.11a/b/g/n/ac/ax, 1 spatial stream (SS)
  • 20MHz channel bandwidth, 64 QAM (MCS7), 86Mbps PHY throughput
  • OFDMA (downlink and uplink), BSS colouring, co-existence interfaces

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: