NRF6943
IoT Prototyping Kit, Cellular, THINGY:91
- RoHS 10 Compliant
- Tariff Charges
Nordic Thingy:91™ battery-operated prototyping platform for cellular IoT and certified for global operation. It integrates the nRF9160 SiP, supporting LTE-M, NB-IoT and GPS, and a nRF52840 board controller, supporting Bluetooth Low Energy and NFC. It is ideal for rapid development of prototypes for cellular IoT systems and is especially suited for asset tracking applications and environmental monitoring.
- 700MHz to 960MHz + 1710MHz to 2200MHz LTE band support
- Nano/4FF SIM card slot
- User-programmable button, user-programmable RGB LEDs and buzzer
- Environmental sensor for temperature, humidity, air quality and air pressure
- Colour and light sensor
- Low-power accelerometer and high-g accelerometer
- 4 x N-MOS transistors for external DC motors or LEDs
- Rechargeable li-po battery with 1440mAh capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Wireless and RF Tools | ||
| 1MB Flash | ||
| No | ||
| No | ||
| I2S|SPI|UART|USB | ||
| SIM Card | ||
| Cellular IoT Prototyping Platform | ||
| Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8517690000 |
| Schedule B: | 8517620085 |