PDP SEO Portlet

NRF6924

Reference Design Kit For nRFready 2.4GHz RF Smart Remote

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF6924
Secondary Manufacturer Part#: NRF6924
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRFready 2.4GHz RF Smart Remote is a complete reference design for a multi-touch / QWERTY keyboard / 6-axis motion sensing remote control. It provides an ideal platform for developing remote controls for internet-enabled TVs and set-top boxes, as well as multi-touch trackpads for computers. The nRF24LE1 SoC combined with the Gazell 2.4GHz RF protocol stack ensures a high performance, ultra low-power and cost-efficient, remote control implementation. Our design features a multi-touch enabled trackpad from Synaptics that supports both pointing and clicking as well as a range of multi-touch gestures. 6-axis motion sensing is enabled by highly integrated solutions from Intenseness that pack a 3-axis Gyro and 3-axis accelerometer together with an advanced motion-sensing processor. An ultra low-power accelerometer from ST Microelectronics is used for intelligent power management of the remote control and can also be used for other features such as orientation detection.

  • Complete hardware and software reference design
  • Powered by Nordic nRF24L Series SoC and Gazell™ protocol stack
  • Multi-touch trackpad and QWERTY keyboard
  • 6-axis motion sensing
  • Ultra low-power accelerometer
  • IR LED for legacy equipment support

Technical Attributes

Find Similar Parts

Description Value
RF and Microwave Tools
RF and Microwave Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A002
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: