PDP SEO Portlet

NRF54LV10A-QFAA-R

nRF54LV10A System-On-Chip (SOC)

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF54LV10A-QFAA-R
Secondary Manufacturer Part#: NRF54LV10A-QFAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF54LV10A is a wireless SoC from the nRF54L Series supporting Bluetooth LE,
Bluetooth Channel Sounding, and 2.4 GHz proprietary protocols with data rates up to 4
Mbps for low-latency applications. It is a low-voltage SoC designed for miniaturized wearable biosensors, medical and healthcare devices, and other devices powered directly from a silver-oxide coin cell.

  • Ultra-low-power multiprotocol 2.4 GHz radio supporting Bluetooth® LE, IEEE 802.15.4-2020, and 2.4 GHz proprietary modes (up to 4 Mbps)
  • 128 MHz Arm® Cortex®-M33
  • 1012 KB NVM and 192 KB RAM
  • 1.2–1.7 V supply and GPIO
  • <50 nA system hibernation mode
  • 3x SPI/TWI/UART
  • Global RTC available in System OFF
  • ADC
  • 128 MHz RISC-V coprocessor
  • TrustZone® isolation, tamper detection, and cryptographic engine with side-channel
  • leakage protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8542310070
Schedule B: 8542310070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$1.82
26+
$1.67
100+
$1.51
1000+
$1.43333