NRF5340-CLAA-R7
Ultra-Low Power Multicore SOC, Bluetooth LE, ANT, IEEE 802.15.4, Thread, Zigbee, WLCSP, 95 Pins
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
RF & Wireless, RF & Wireless ICs, Wireless SoC
Avnet Manufacturer Part #: NRF5340-CLAA-R7
Secondary Manufacturer Part#: NRF5340-CLAA-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| I2C, I2S, QSPI, UART | ||
| 95 | ||
| -40 °C to 105 °C | ||
| Bluetooth LE, ANT, IEEE 802.15.4, Thread, Zigbee | ||
| Ultra-Low Power Multicore SOC | ||
| 1.7V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |