PDP SEO Portlet

NRF52840-QIAA-R7

Bluetooth ® 5, IEEE 802.15.4-2006, 2.4 GHz transceiver, Compatible with nRF Cloud Services

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52840-QIAA-R7
Secondary Manufacturer Part#: NRF52840-QIAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52840-QIAA-R7 is a multiprotocol Bluetooth 5.4 SoC supporting Bluetooth low energy. It meets the challenges of sophisticated applications that need protocol concurrency and a rich and varied set of peripherals and features. It offers generous memory availability for both flash and RAM, which are prerequisites for such demanding applications. It is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth LE, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary stacks. It is built around the 32-bit ARM® Cortex™-M4 CPU with floating point unit running at 64MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. The ARM TrustZone® CryptoCell cryptographic unit is included on-chip and brings an extensive range of cryptographic options that execute highly efficiently independent of the CPU.

  • Bluetooth ® 5, IEEE 802.15.4-2006, 2.4GHz transceiver
  • ARM ® Cortex ® -M4 32-bit processor with FPU, 64MHz
  • ARM®TrustZone®Cryptocell 310 security subsystem
  • Flash access control list (ACL), root-of-trust (RoT), debug control and configuration
  • 1.7V to 5.5V supply voltage range, automated peripheral power management
  • USB 2.0 full speed (12 Mbps) controller, QSPI 32MHz interface
  • Programmable peripheral interconnect (PPI), 48 general purpose I/O pins
  • Nordic SoftDevice ready with support for concurrent multiprotocol
  • Quadrature decoder (QDEC), 3x real-time counter (RTC), single crystal operation
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
1+
$4.38
26+
$4.17
100+
$3.95
1000+
$3.74
5000+
$3.49