PDP SEO Portlet

NRF52840-QIAA-R

Bluetooth ® 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52840-QIAA-R
Secondary Manufacturer Part#: NRF52840-QIAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF52840 is 2.4GHz RF transceiver available in 73 pin AQFN package. This USB dongle support the Nrf52840 multi-protocol wireless SoC and associated communication protocols including Bluetooth 5 and Bluetooth mesh, Thread, ANT and 2.4GHz.

  • 15 I/O and all interfaces available via castellation on the edge
  • Data rate is 2Mbit/s
  • DSP instruction set
  • Integrated 2.4GHz PCB antenna
  • Operating temperature range from -40°C and 85°C
  • USB 2.0 PCB connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$4.38
26+
$4.17
100+
$3.95
1000+
$3.74
5000+
$3.49