NRF52833-CJAA-R7
Bluetooth 5.1 2.4GHz transceiver
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
RF & Wireless, RF & Wireless ICs, Wireless SoC
Avnet Manufacturer Part #: NRF52833-CJAA-R7
Secondary Manufacturer Part#: NRF52833-CJAA-R7
- RoHS 10 Compliant
- Tariff Charges
NRF52833-CJAA-R7 is a high-performance, general-purpose multiprotocol Bluetooth SoC designed for wireless devices requiring robust wireless connectivity, extended temperature stability, and broad protocol support. Its feature set fulfils the requirements of professional lighting, advanced wearables and higher value IoT applications. It supports Bluetooth LE, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4GHz protocols. Suitable for professional lighting, industrial, advanced wearables, gaming, smart home and asset tracking and RTLS applications.
- 64MHz ARM Cortex-M4F processor
- 512KB flash memory, 128kB RAM, 2Mbps maximum data rate and 42 GPIO
- Powerful RF: up to +8dBm TX output, high sensitivity (-95dBm typical)
- Sensitivity is -95dBm
- Full-speed USB 2.0: integrated USB controller for direct connection with host systems
- Extensive peripherals: ADC, I2S, PWM, SPI, UART, QSPI, and more
- 1.7V to 5.5V voltage input
- IEEE 802.15.4 radio support: Thread and Zigbee
- Operating temperature range from -40°C to +105°C
- WLCSP-75 pin (ultra-small Chip Scale Package)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |