PDP SEO Portlet

NRF52832-QFAB-G-R7

Bluetooth 2.4GHz transceiver 256KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52832-QFAB-G-R7
Secondary Manufacturer Part#: NRF52832-QFAB-G-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial I2C|SPI|UART
-40°C to 85°C °C
Bluetooth SoC
1.7V to 3.6V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.22
3000+
$2.12
6000+
$2.02
12000+
$1.93
24000+
$1.82