PDP SEO Portlet

NRF52832-QFAA-R

Bluetooth 2.4GHz transceiver 512KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52832-QFAA-R
Secondary Manufacturer Part#: NRF52832-QFAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52832-QFAA-R is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.

  • 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
  • 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
  • Nordic SoftDevice ready, support for concurrent multi-protocol
  • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
  • 15 level low power comparator with wakeup from system OFF mode, temperature sensor
  • 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
  • Digital microphone interface (PDM), 5x 32-bit timer with counter mode
  • Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
  • 64Kb RAM, 512Kb flash
  • Operating temperature range from -40 to +85°C, QFN48 package

Technical Attributes

Find Similar Parts

Description Value
A4WP Wireless Chargers and Devices, Beacons, Building Automation, Computer Peripherals and I/O Devices, Gaming Controller, Health/Fitness Sensor and Monitor Devices, Home Automation, Medical Devices, Remote Control, Sensor Networks

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$2.78
26+
$2.64
100+
$2.5
1000+
$2.37
5000+
$2.21