PDP SEO Portlet

NRF52811-QFAA-B-R

Bluetooth 5.1 2.4GHz transceiver FLASH 192KB

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52811-QFAA-B-R
Secondary Manufacturer Part#: NRF52811-QFAA-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPI|UART
-40°C to 85°C °C
Bluetooth SoC
1.7V to 3.6V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$2.54
26+
$2.39
100+
$2.24
1000+
$2.1
5000+
$1.93