PDP SEO Portlet

NRF52810-QFAA-R7

Bluetooth 5 2.4GHz Transceiver 192KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52810-QFAA-R7
Secondary Manufacturer Part#: NRF52810-QFAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF52810 is a high performance multiprotocol SoC supporting Bluetooth 5, ANT and 2.4GHz proprietary applications. It has been designed to offer advanced features such as Bluetooth 5 and an ARM Cortex-M4 CPU at a level that makes it compelling for even the lowest cost Bluetooth Low Energy applications. The nRF52810 has hardware support on-chip for Bluetooth 5. This includes high throughput (2Mbps) and advertising extensions. Bluetooth 5 improved coexistence features are also supported.

  • Single chip, highly flexible, 2.4 GHz multi-protocol SoC
  • 32bit ARM Cortex-M4 Processor
  • 1.7V to 3.6V operation
  • 192kB flash + 24kB RAM
  • Supports concurrent Bluetooth LE/ANT protocol operation
  • Up to +4dBm output power
  • -96dBm sensitivity, Bluetooth LE
  • Thread safe and run-time protected
  • Event driven API
  • On air compatible with nRF24L and nRF24AP series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$1.94
100+
$1.74
1000+
$1.65
5000+
$1.54
10000+
$1.53