PDP SEO Portlet

NRF52810-QFAA-R

RF Transceiver, 2.5 GHz, 2 MBPS, QFN-48, -40 °C to 85 °C

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52810-QFAA-R
Secondary Manufacturer Part#: NRF52810-QFAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52810-QFAA-R is a 2.4GHz transceiver. Typical applications include computer peripherals and I/O devices: mouse, keyboard, mobile HID, CE remote controls, network processor: wearables, virtual reality headsets, health and medical, enterprise lighting: industrial, commercial, retail, beacons, connectivity device in multi-chip solutions.

  • On-chip balun (single-ended RF), 4.6mA peak current in TX (0dBm)
  • 4.6mA peak current in RX, RSSI (1dB resolution)
  • 1.7V to 3.6V supply voltage range
  • Fully automatic LDO and DC/DC regulator system
  • Fast wake-up using 64MHz internal oscillator, support for concurrent multi-protocol
  • 12bit, 200ksps ADC - 8 configurable channels with programmable gain
  • 4-channel pulse width modulator (PWM) unit with EasyDMA, digital microphone interface (PDM)
  • 3x 32-bit timer with counter mode, SPI with EasyDMA, I2C compatible 2-wire interface
  • AES HW encryption with EasyDMA, 2x real-time counter (RTC), single crystal operation
  • 24kB RAM, 192kB flash memory, -89dBm sensitivity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$1.94
100+
$1.74
1000+
$1.65
5000+
$1.54
10000+
$1.53