PDP SEO Portlet

NRF52-DK

Development Kit, nRF52832/nRF52810, Bluetooth Low Energy, SoC, Bluetooth mesh

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52-DK
Secondary Manufacturer Part#: NRF52-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52-DK is a development kit for the nRF52810 and nRF52832 SoCs. The nRF52 DK is a single-board development kit (DK) for Bluetooth Low Energy, Bluetooth mesh, ANT and 2.4GHz proprietary applications using the nRF52810 and nRF52832 SoCs. It facilitates development exploiting all features of the nRF52810 and the nRF52832 SoCs. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral on the nRF52832. The kit gives access to all I/Os and interfaces via edge connectors and has 4 LEDs and 4 buttons which are user programmable. The kit is compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. It is suitable for Internet of Things (IoT), wearables, accessories, desktop peripherals, remote controls, sports & medical, smartwatch, smarthome sensors, lighting, toys, industrial sensors, A4WP wireless charging and Beacons applications.

  • Affordable, rapid prototyping and development solution for the nRF52810 and nRF52832 SoCs
  • Supports Bluetooth LE, Bluetooth mesh, ANT and 2.4GHz proprietary development
  • Bluetooth 5 feature support: 2Mbps, advertising extensions and channel selection algorithm #2(CSA#2)
  • Arm® Cortex™ M4 with floating point support and DSP instruction set
  • All I/Os and interfaces are available via connectors
  • Segger J-Link OB programming/debugging supported
  • Support for programming/debugging of external boards
  • Integrated 2.4GHz PCB antenna, NFC antenna, connector for external NFC antenna
  • Connector for RF measurements, pins for power consumption measurements
  • Coin-cell battery holder, 1.7-3.6V supplied from battery, USB or external

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and GPS Modules Tools
No
No
Board; 2032 Battery; NFC Antenna
Wireless and GPS Modules Tools
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$39.0
10+
$31.11111