PDP SEO Portlet

NRF51824-QFAA-T

Bluetooth Low Energy AEC-Q1000 compliant

Manufacturer:Nordic Semiconductor
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NRF51824-QFAA-T
Secondary Manufacturer Part#: NRF51824-QFAA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF51824 is an auto gradeAEC-Q100 qualified (Grade 2: -40 to 105ºC)Bluetooth® low energy SoC. It is a member of the nRF51 Series SoC family and as such is pin and software compatible with other devices in the nRF51 Series. It is an ideal choice for intelligent automotive applications that may include alerts, collision detection, control and telemetry, wireless charging and infotainment, amongst many others.The nRF51824 SoC is a powerful, highly flexible ultra-low power multiprotocol SoC ideally suited for Bluetooth low energy, ANT and 2.4GHz ultra low-power wireless automotive applications. The nRF51824 SoC is built around a 32-bit ARM® Cortex™-M0 CPU with 256kB + 16kB RAM. The embedded 2.4GHz transceiver supports Bluetooth low energy, ANT and proprietary 2.4 GHz protocol stack. It is on air compatible with the nRF51 Series, nRF24L and nRF24AP Series products from Nordic Semiconductor.

  • AEC-Q100 certified
  • Bluetooth low energy/2.4GHz multi-protocol SoC
  • 32-bit Cortex-M0 CPU
  • Flash-based SoC architecture with 256kB flash + 16kB RAM
  • Application SW development independent of protocol stack
  • Over-The-Air field updatable application SW and/or protocol stacks
  • Dynamic on-air packet payload lengths
  • Software stacks available as downloads
  • Programmable output power settings
  • Programmable Peripheral Interconnect (PPI)
  • Flexible, programmable 31 pin GPIO
  • RSSI
  • Full range of serial interfaces including SPI, 2-wire and UART
  • 128-bit AES HW encryption co-processor
  • 10-bit ADC
  • RAM mapped FIFOs using EasyDMA
  • Memory Protection Unit (MPU)
  • On chip DC/DC converter
  • Automated, granular power management for each peripheral
  • Quadrature demodulator
  • Wide supply voltage range – 1.8 to 3.6v
  • Compact QFN48 6 x 6mm package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
1+
$9.92
26+
$9.42
100+
$8.9
1000+
$8.4
5000+
$7.84