PDP SEO Portlet

NRF51422-CEAA-R

Bluetooth Low Energy 2.4GHz Transceiver 256KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF51422-CEAA-R
Secondary Manufacturer Part#: NRF51422-CEAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.4 GHz transceiver
    • -90 dBm sensitivity in ANT mode
    • -93 dBm sensitivity in Bluetooth® low energy mode
    • 250 kbps, 1 Mbps, 2 Mbps supported data rates
    • TX Power -20 to +4 dBm in 4 dB steps
    • TX Power -30 dBm Whisper mode
    • 13 mA peak RX, 10.5 mA peak TX (0 dBm)
    • 9.7 mA peak RX, 8 mA peak TX (0 dBm) with DC/DC
    • RSSI (1 dB resolution)
  • ARM® Cortex™-M0 32 bit processor
    • 275 µA/MHz running from flash memory
    • 150 µA/MHz running from RAM
    • Serial Wire Debug (SWD)
  • S200 and S300 series SoftDevice ready
  • Memory
    • 256 kB or 128 kB embedded flash program memory
    • 16 kB or 32 kB RAM
  • On-air compatibility with nRF24L series
  • Flexible Power Management
    • Supply voltage range 1.8 V to 3.6 V
    • 4.2 µs wake-up using 16 MHz RCOSC
    • 0.6 µA at 3 V OFF mode
    • 1.2 µA at 3 V in OFF mode + 1 region RAM retention
    • 2.6 µA at 3 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $: