PDP SEO Portlet

NRF24Z1-HPR1

NRF24Z1 HEADPHONE REFERENCE DESIGN

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF24Z1-HPR1
Secondary Manufacturer Part#: NRF24Z1-HPR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nRF24Z1 provides a true single chip system for CD quality audio streaming of up to16 bit 48 kSPS audio, supporting up to 24 bit 48 kSPS input. I2S and S/PDIF interfaces are supported for audio input/output (I/ O). Seamless interfacing of low cost A/D and D/A for analog audio input and output. SPI or 2-wire (I2C compatible) control serial interfaces. Embedded voltage regulators yield maximum noise immunity andallow operation from a single 2.0V to 3.6V supply.

  • Low cost 0.18 µ CMOS process, 36 pin 6×6 mm QFN package
  • Single chip 2.4 GHz RF transceiver
  • 4 Mbit/sec RF link
  • Input/output sample rate up to 48kSPS, 24 bit
  • Programmable latency
  • Quality of Service engine supporting up to 1.536 Mbit/s LPCM audio
  • S/PDIF interface for direct connection to computer soundcard and surround receivers
  • I2S interface for glue-less audio support
  • SPI or 2-wire interface for up to 12 kbit/s peak bi-directional digital control/AUX data
  • On-chip optional compression
  • On-chip voltage regulators
  • Few external components
  • Uses global 2.4 GHz band

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A002
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: