PDP SEO Portlet

NRF24LU1P-F32Q32-R7

Single chip 2.4GHz Transceiver with USB MCU + 32KB Flash

Manufacturer:Nordic Semiconductor
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NRF24LU1P-F32Q32-R7
Secondary Manufacturer Part#: NRF24LU1P-F32Q32-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF24LU1+ is a unique single chip solution for compact USB dongles. The internal nRF24L01+ 2.4 GHz RF transceiver supports a wide range of applications including PC peripherals, sports accessories and game peripherals. With an air data rate of 2 Mbps combined with full speed USB, supporting up to 12 Mbps, the nRF24LU1+ meets the stringent performance requirements of applications such as wireless mouse, game controllers and media center remote controls with displays.

  • nRF24L01+ compatible RF transceiver
  • Worldwide 2.4 GHz ISM band operation
  • Up to 2 Mbps on air data rate
  • Enhanced Shock Burstâ„¢ hardware link layer
  • Air compatible with nRF24LU1, nRF24LE1,
  • nRF24L01+, nRF24L01, nRF2401A, nRF2402, nRF24E1 and nRF24E2
  • Low cost external ±60 ppm 16 MHz crystal
  • Full speed USB 2.0 compliant device controller
  • Up to 12 Mbps USB transfer rate
  • 2 control, 10 bulk/interrupt and 2 ISO endpoints
  • Dedicated 512 bytes endpoint buffer RAM
  • Software controlled pull-up resistor for D+
  • PLL for full-speed USB operation
  • Voltage regulator, 4.0 to 5.25V supply range
  • Enhanced 8-bit 8051 compatible microcontroller
  • Drop-in compatibility with nRF24LU1
  • Reduced instruction cycle time
  • 32-bit multiplication-division unit
  • 16 or 32 kbytes of on-chip flash memory
  • 2 kbytes of on-chip SRAM
  • 6 general purpose digital input/output pi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$4.97
26+
$4.77
100+
$4.57
1000+
$4.37
5000+
$4.09