NRF24LE1-F16Q32-T
Ultra-low Power 2.4 GHZ Transceiver SOC
- RoHS 10 Compliant
- Tariff Charges
The nRF24LE1 is a member of the low-cost, high-performance family of intelligent 2.4 GHz RF transceivers with embedded microcontrollers. The nRF24LE1 is optimized to provide a single chip solution for ULP wireless applications. The combination of processing power, memory, low power oscillators, real-time counter, AES encryption accelerator, random generator and a range of power saving modes provides an ideal platform for implementation of RF protocols. Benefits of using nRF24LE1 include tighter protocol timing, security, lower power consumption and improved co-existence performance. For the application layer the nRF24LE1 offers a rich set of peripherals including: SPI, 2-wire, UART, 6 to 12 bit ADC, PWM and an ultra low power analog comparator for voltage level system wake-up. The nRF24LE1 comes in three different package variants: • An ultra compact 4×4mm 24 pin QFN (7 generic I/O pins) • A compact 5×5mm 32 pin QFN (15 generic I/O pins) • A 7×7mm 48 pin QFN (31 generic I/O pins) The 4×4mm 24 pin QFN is ideal for low I/O count applications where small size is key. Examples include wearable sports sensors and watches. The 5×5mm 32 pin QFN is ideal for medium I/O count applications such as wireless mouse, remote controls and toys. The 7×7mm 48 pin QFN is designed for high I/O count products like wireless keyboards.
- Fast 8-bit microcontroller:
- Intel MCS 51 compliant instruction set
- Reduced instruction cycle time, up to 12 times compared to legacy 8051
- 32 bit multiplication - division unit
- Memory:
- Program memory: 16 kB of Flash memory with security features (up to 1k erase/ write cycles)
- Data memory: 1 kB of on-chip RAM memory
- Non-volatile data memory: 1 kB
- Non-volatile data memory extended endurance: 512 bytes (up to 20k erase/ write cycles)
- A number of on-chip hardware resources are available through programmable multi-purpose input/output pins (7-31 pins dependent on package variant):
- GPIO
- SPI master
- SPI slave
- 2-Wire master/ slave
- Full duplex serial port
- PWM
- ADC
- Analog comparator
- External interrupts
- Timer inputs
- 32.768 kHz crystal oscillator
- Debug interface
- High performance 2.4 GHz RF-
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
3 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 5A002.A.1 |
HTSN: | 8542310070 |
Schedule B: | 8542310075 |