PDP SEO Portlet

NRF24LE1-F16Q24-R7

Ultra-low Power 2.4 GHZ Transceiver SOC

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF24LE1-F16Q24-R7
Secondary Manufacturer Part#: NRF24LE1-F16Q24-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF24LE1 is a member of the low-cost, high-performance family of intelligent 2.4 GHz RF transceivers with embedded microcontrollers. The nRF24LE1 is optimized to provide a single chip solution for ULP wireless applications. The combination of processing power, memory, low power oscillators, real-time counter, AES encryption accelerator, random generator and a range of power saving modes provides an ideal platform for implementation of RF protocols. Benefits of using nRF24LE1 include tighter protocol timing, security, lower power consumption and improved co-existence performance. For the application layer the nRF24LE1 offers a rich set of peripherals including: SPI, 2-wire, UART, 6 to 12 bit ADC, PWM and an ultra low power analog comparator for voltage level system wake-up. The nRF24LE1 comes in three different package variants: • An ultra compact 4×4mm 24 pin QFN (7 generic I/O pins) • A compact 5×5mm 32 pin QFN (15 generic I/O pins) • A 7×7mm 48 pin QFN (31 generic I/O pins) The 4×4mm 24 pin QFN is ideal for low I/O count applications where small size is key. Examples include wearable sports sensors and watches. The 5×5mm 32 pin QFN is ideal for medium I/O count applications such as wireless mouse, remote controls and toys. The 7×7mm 48 pin QFN is designed for high I/O count products like wireless keyboards.

  • Fast 8-bit microcontroller:
    • Intel MCS 51 compliant instruction set
    • Reduced instruction cycle time, up to 12 times compared to legacy 8051
    • 32 bit multiplication - division unit
  • Memory:
    • Program memory: 16 kB of Flash memory with security features (up to 1k erase/ write cycles)
    • Data memory: 1 kB of on-chip RAM memory
    • Non-volatile data memory: 1 kB
    • Non-volatile data memory extended endurance: 512 bytes (up to 20k erase/ write cycles)
  • A number of on-chip hardware resources are available through programmable multi-purpose input/output pins (7-31 pins dependent on package variant):
    • GPIO
    • SPI master
    • SPI slave
    • 2-Wire master/ slave
    • Full duplex serial port
    • PWM
    • ADC
    • Analog comparator
    • External interrupts
    • Timer inputs
    • 32.768 kHz crystal oscillator
    • Debug interface
  • High performance 2.4 GHz RF-

Technical Attributes

Find Similar Parts

Description Value
2.5, 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.52857
3000+
$4.44235
6000+
$4.4198
12000+
$4.39725
24000+
$3.9625