PDP SEO Portlet

NRF24AP2-8CHQ32-R7

Single chip 8 channel ANT Ultra-low power wireless

Manufacturer:Nordic Semiconductor
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NRF24AP2-8CHQ32-R7
Secondary Manufacturer Part#: NRF24AP2-8CHQ32-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ANT is a demonstrably superior Wireless Sensor Network (WSN) RF protocol for almost all practical ultralow power networking applications – from simple point-to-point links to complex networks. Embedded in nRF24AP2 devices, it is paired up with Nordic Semiconductor's market leading 2.4 GHz radio technology. The combination gives you high performance, ultra-low-power network connectivity to applications, and requires minimal resources in the application’s microcontroller. Less than 1 kB of code space, and an Asynchronous or Synchronous serial interface are all it takes to enable ANT connectivity in your application. The nRF24AP2 variants meet the specific requirements of end nodes and central nodes in a network. nRF24AP2-1CH offers one logic communication channel (ANT channel) for end nodes like sensors to connect to data collectors. nRF24AP2-8CH can manage up to eight ANT channels to collect data from multiple sensors.

  • Second generation single chip ANT solution
  • nRF24AP2-1CH supports 1 ANT (logic) channel – ideal for sensors
  • nRF24AP2-8CH supports up to eight ANT (logic) channels – ideal for hubs
  • World wide 2.4 GHz ISM band operation
  • Fully embedded, enhanced ANT protocol stack
  • True ultra-low power operation
  • Typically years of battery lifetime on a coin cell
  • Built-in device search and pairing
  • Built-in timing and power management
  • Built-in interference handling
  • Configurable channel period 5.2 ms - 2 s
  • Broadcast, Acknowledged and Burst communication modes
  • Burst data rate up to 20 kbps
  • Simple to complex network topologies: Peer-to-peer, star, tree and practical mesh
  • Supports public, private and managed networks
  • Support for ANT+ device profile implementations enabling multivendor interoperability
  • Fully interoperable with nRF24AP1 and Dynastream ANT chipset / module based pro

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$4.88
26+
$4.67
100+
$4.45
1000+
$4.24
5000+
$4.07