PDP SEO Portlet

NRF2401AG-REEL

Single chip 2.4GHz Transceiver

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF2401AG-REEL
Secondary Manufacturer Part#: NRF2401AG-REEL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Nordic nRF2401A is a highly integrated, ultra low power (ULP) 1Mbps RF transceiver IC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. With peak RX/TX currents lower than 20mA, a sub µA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF2401A provides a true ULP solution enabling months to years of battery lifetime when running from coin cells or AA/AAA batteries. In addition, its ShockBurst hardware protocol accelerator offloads time critical protocol functions from the application microcontroller enabling the implementation of advanced and robust wireless connectivity with low cost 3rd-party microcontrollers. The nRF2401A integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the ShockBurst hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost 16MHz ±30ppm crystal, matching circuitry, and antenna.

  • Low cost single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps and 1Mbps on-air data-rate
  • Shock Burst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • On-air compatible with all Nordic nRF24L Series in 250kbps and 1Mbps mode
  • Fully on-air compatible with Nordic nRF24E and nRF240 Series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$3.0
100+
$2.4
1000+
$2.1
5000+
$1.99
10000+
$1.88